Part Details for P-0603H47R0JBT5 by Vishay Intertechnologies
Overview of P-0603H47R0JBT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P-0603H47R0JBT5
P-0603H47R0JBT5 CAD Models
P-0603H47R0JBT5 Part Data Attributes
|
P-0603H47R0JBT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0603H47R0JBT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 47ohm, 75V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for P-0603H47R0JBT5
This table gives cross-reference parts and alternative options found for P-0603H47R0JBT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603H47R0JBT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603H47R0JGT0 | Fixed Resistor, Thin Film, 0.15W, 47ohm, 75V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603H47R0JBT5 vs PTN0603H47R0JGT0 |
PTN0603H47R0JGTI | Fixed Resistor, Thin Film, 0.15W, 47ohm, 75V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603H47R0JBT5 vs PTN0603H47R0JGTI |
P-0603H47R0JST5 | Fixed Resistor, Thin Film, 0.15W, 47ohm, 75V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603H47R0JBT5 vs P-0603H47R0JST5 |
P-0603H47R0JBWP | Fixed Resistor, Thin Film, 0.15W, 47ohm, 75V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603H47R0JBT5 vs P-0603H47R0JBWP |