Part Details for P-0603H1451ASW0 by Vishay Intertechnologies
Overview of P-0603H1451ASW0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P-0603H1451ASW0
P-0603H1451ASW0 CAD Models
P-0603H1451ASW0 Part Data Attributes
|
P-0603H1451ASW0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0603H1451ASW0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 1450ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 1450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for P-0603H1451ASW0
This table gives cross-reference parts and alternative options found for P-0603H1451ASW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603H1451ASW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF06Q1451ATL | Fixed Resistor, Thin Film, 0.15W, 1450ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P-0603H1451ASW0 vs MF06Q1451ATL |
PNM0603H1451BBWS | Res,SMT,Thin Film,1.45K Ohms,75WV,.1% +/-Tol,-50,50ppm TC,0603 Case | Vishay Intertechnologies | P-0603H1451ASW0 vs PNM0603H1451BBWS |
P-0603H1451ABTP | Fixed Resistor, Thin Film, 0.15W, 1450ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603H1451ASW0 vs P-0603H1451ABTP |
PTN0603H1451BSTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 1450 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | P-0603H1451ASW0 vs PTN0603H1451BSTF |
RTAN0603BKC1K45 | Fixed Resistor, Thin Film, 0.15W, 1450ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P-0603H1451ASW0 vs RTAN0603BKC1K45 |
PTN0603H1451BGT5 | Fixed Resistor, Thin Film, 0.15W, 1450ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603H1451ASW0 vs PTN0603H1451BGT5 |
P-0603H1451BSWI | Fixed Resistor, Thin Film, 0.15W, 1450ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603H1451ASW0 vs P-0603H1451BSWI |
PTN0603H1451BST1 | Fixed Resistor, Thin Film, 0.15W, 1450ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | Vishay Intertechnologies | P-0603H1451ASW0 vs PTN0603H1451BST1 |
P-0603H1451BSW0 | Fixed Resistor, Thin Film, 0.15W, 1450ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603H1451ASW0 vs P-0603H1451BSW0 |
PTN0603H1451BBT1 | Fixed Resistor, Thin Film, 0.15W, 1450ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | Vishay Intertechnologies | P-0603H1451ASW0 vs PTN0603H1451BBT1 |