P-0603E2322BBTF
Vishay Thin Film
Description: RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 23200 ohm, SURFACE MOUNT, 0603, CHIP

Overview of P-0603E2322BBTF by Vishay Thin Film

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P-0603E2322BBTF by Vishay Thin Film
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P-0603E2322BBTF by Vishay Thin Film

P-0603E2322BBTF
Vishay Thin Film
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
23200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. P-0603E2322BBTF
    Vishay Thin Film
    RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 23200 ohm, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for P-0603E2322BBTF

This table gives cross-reference parts and alternative options found for P-0603E2322BBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603E2322BBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PNM0603E2322BBT0 Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 Vishay Intertechnologies P-0603E2322BBTF vs PNM0603E2322BBT0
MF06R2322BTL Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation P-0603E2322BBTF vs MF06R2322BTL
PTN0603E2322BBT1 Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P-0603E2322BBTF vs PTN0603E2322BBT1
PTN0603E2322BSTF RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 23200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Thin Film P-0603E2322BBTF vs PTN0603E2322BSTF
PRC0603TC25M23.2K+-0.05% Fixed Resistor, Thin Film, 0.1666W, 23200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc P-0603E2322BBTF vs PRC0603TC25M23.2K+-0.05%
PTN0603E2322BSTS Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, Vishay Intertechnologies P-0603E2322BBTF vs PTN0603E2322BSTS
P-0603E2322BBT1 Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P-0603E2322BBTF vs P-0603E2322BBT1
MF06R2322ATL Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation P-0603E2322BBTF vs MF06R2322ATL
RTAN0603AKE23K2 Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc P-0603E2322BBTF vs RTAN0603AKE23K2
PRC0603TC25M23.2K+-0.1% Fixed Resistor, Thin Film, 0.1666W, 23200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc P-0603E2322BBTF vs PRC0603TC25M23.2K+-0.1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P-0603E2322BBTF by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P-0603E2322BBTF by Vishay Thin Film

  • Please alert me when P-0603E2322BBTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P-0603E2322BBTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P-0603E2322BBTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P-0603E2322BBTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P-0603E2322BBTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P-0603E2322BBTF by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: