Part Details for P-0603E1201ABTF by Vishay Intertechnologies
Overview of P-0603E1201ABTF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-0603E1201ABTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-0603E1201ABTF
|
Avnet Americas | P-0603 25PPM 1.2K 0.05% B TF (Alt: P-0603E1201ABTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.5461 / $0.7155 | Buy Now |
Part Details for P-0603E1201ABTF
P-0603E1201ABTF CAD Models
P-0603E1201ABTF Part Data Attributes
|
P-0603E1201ABTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0603E1201ABTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 1200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for P-0603E1201ABTF
This table gives cross-reference parts and alternative options found for P-0603E1201ABTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603E1201ABTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN0603E1201BBT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | P-0603E1201ABTF vs PTN0603E1201BBT3 |
PTN0603E1201BBT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 1200 ohm, SURFACE MOUNT, 0603, CHIP | P-0603E1201ABTF vs PTN0603E1201BBT5 |
RTAN0603AKE1K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P-0603E1201ABTF vs RTAN0603AKE1K20 |
PTN0603E1201BST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P-0603E1201ABTF vs PTN0603E1201BST0 |
PTN0603E1201BBT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 1200 ohm, SURFACE MOUNT, 0603, CHIP | P-0603E1201ABTF vs PTN0603E1201BBT1 |
PTN0603E1201BST1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 1200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | P-0603E1201ABTF vs PTN0603E1201BST1 |
PTN0603E1201BST0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 1200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | P-0603E1201ABTF vs PTN0603E1201BST0 |
RTAN0603BTE1K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P-0603E1201ABTF vs RTAN0603BTE1K20 |
MF06R1201BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P-0603E1201ABTF vs MF06R1201BTL |
P-0603E1201ASTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P-0603E1201ABTF vs P-0603E1201ASTS |