P-0603E1172BBWS
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of P-0603E1172BBWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P-0603E1172BBWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P-0603E1172BBWS by Vishay Intertechnologies

P-0603E1172BBWS
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.508 mm
Package Length
1.6256 mm
Package Style
SMT
Package Width
0.8128 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.15 W
Rated Temperature
70 °C
Resistance
11700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. P-0603E1172BBWS
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for P-0603E1172BBWS

This table gives cross-reference parts and alternative options found for P-0603E1172BBWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603E1172BBWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTAN0603BKE11K7 Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc P-0603E1172BBWS vs RTAN0603BKE11K7
RTAN0603ATE11K7 Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc P-0603E1172BBWS vs RTAN0603ATE11K7
PTN0603E1172ABWS Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Vishay Intertechnologies P-0603E1172BBWS vs PTN0603E1172ABWS
PTN0603E1172BBT1 Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P-0603E1172BBWS vs PTN0603E1172BBT1
P-0603E1172AST0 Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P-0603E1172BBWS vs P-0603E1172AST0
MF06R1172BTL Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation P-0603E1172BBWS vs MF06R1172BTL
PTN0603E1172BSW0 Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P-0603E1172BBWS vs PTN0603E1172BSW0
P-0603E1172BGT5 Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P-0603E1172BBWS vs P-0603E1172BGT5
MF06R1172ATL Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation P-0603E1172BBWS vs MF06R1172ATL
PTN0603E1172BGWP Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P-0603E1172BBWS vs PTN0603E1172BGWP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P-0603E1172BBWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P-0603E1172BBWS by Vishay Intertechnologies

  • Please alert me when P-0603E1172BBWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P-0603E1172BBWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P-0603E1172BBWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P-0603E1172BBWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P-0603E1172BBWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P-0603E1172BBWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: