Datasheets
P-0402Y1782BST1 by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.05W, 17800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP

Part Details for P-0402Y1782BST1 by Vishay Intertechnologies

Overview of P-0402Y1782BST1 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P-0402Y1782BST1

Part # Distributor Description Stock Price Buy
DISTI # P-0402Y1782BST1
Avnet Americas P-0402 10PPM 17.8K 0.1% S T1 e1 (Alt: P-0402Y1782BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days 0
  • 1,000 $1.0136
$1.0136 Buy Now

Part Details for P-0402Y1782BST1

P-0402Y1782BST1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P-0402Y1782BST1 Part Data Attributes

P-0402Y1782BST1 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P-0402Y1782BST1 Vishay Intertechnologies Fixed Resistor, Thin Film, 0.05W, 17800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 34 Weeks
Additional Feature ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.8382 mm
Package Length 1.0668 mm
Package Style SMT
Package Width 0.5588 mm
Packing Method TR
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 17800 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for P-0402Y1782BST1

This table gives cross-reference parts and alternative options found for P-0402Y1782BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0402Y1782BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PTN0402Y1782BGBS Fixed Resistor, Thin Film, 0.05W, 17800ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, Vishay Intertechnologies P-0402Y1782BST1 vs PTN0402Y1782BGBS
P-0402Y1782ASWS Fixed Resistor, Thin Film, 0.05W, 17800ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies P-0402Y1782BST1 vs P-0402Y1782ASWS
PTN0402Y1782BST1 Fixed Resistor, Thin Film, 0.05W, 17800ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, Vishay Intertechnologies P-0402Y1782BST1 vs PTN0402Y1782BST1
P-0402Y1782BBWI Fixed Resistor, Thin Film, 0.05W, 17800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies P-0402Y1782BST1 vs P-0402Y1782BBWI
PTN0402Y1782AGT5 Fixed Resistor, Thin Film, 0.05W, 17800ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, Vishay Intertechnologies P-0402Y1782BST1 vs PTN0402Y1782AGT5
P-0402Y1782BBT1 Fixed Resistor, Thin Film, 0.05W, 17800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies P-0402Y1782BST1 vs P-0402Y1782BBT1
P-0402Y1782BGT1 Fixed Resistor, Thin Film, 0.05W, 17800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies P-0402Y1782BST1 vs P-0402Y1782BGT1
PTN0402Y1782ABTS Fixed Resistor, Thin Film, 0.05W, 17800ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, Vishay Intertechnologies P-0402Y1782BST1 vs PTN0402Y1782ABTS
P-0402Y1782BST3 Fixed Resistor, Thin Film, 0.05W, 17800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies P-0402Y1782BST1 vs P-0402Y1782BST3
P-0402Y1782BSWS Fixed Resistor, Thin Film, 0.05W, 17800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies P-0402Y1782BST1 vs P-0402Y1782BSWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P-0402Y1782BST1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P-0402Y1782BST1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P-0402Y1782BST1 would you like to use for your alert(s)?
  • Please alert me when P-0402Y1782BST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P-0402Y1782BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P-0402Y1782BST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P-0402Y1782BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P-0402Y1782BST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P-0402Y1782BST1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: