OZF-S-109D.000
TE Connectivity
Description: POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.078A (COIL), 9VDC (COIL), 720mW (COIL), 16A (CONTACT), 110VDC (CONTACT), PANEL MOUNT

Overview of OZF-S-109D.000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
9109DM/R Rochester Electronics LLC 9109DM/R
HCS109DMSR Renesas Electronics Corporation CMOS Dual JK Flip Flop

CAD Models for OZF-S-109D.000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OZF-S-109D.000 by TE Connectivity

OZF-S-109D.000
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.49.00.75
Body Height
24 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.078 A
Coil Operate Voltage(DC)
6.3 V
Coil Power
720 mW
Coil Release Voltage(DC)
0.45 V
Coil Resistance
115 Ω
Coil Voltage(DC)-Max
9 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
16A@240VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact (DC) Max Rating R Load
16A@110VDC
Contact Voltage(AC)-Max
240 V
Contact Voltage(DC)-Max
110 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operate Time
15 ms
Operating Temperature-Max
55 °C
Operating Temperature-Min
-30 °C
Reference Standard
CSA; TUV; UL
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
8 ms
Surface Mount
NO
Termination Type
QUICK CONNECT
Want to compare parts?
  1. OZF-S-109D.000
    TE Connectivity
    POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.078A (COIL), 9VDC (COIL), 720mW (COIL), 16A (CONTACT), 110VDC (CONTACT), PANEL MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OZF-S-109D.000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OZF-S-109D.000 by TE Connectivity

Select Manufacturer
Which Manufacturer of OZF-S-109D.000 would you like to use for your alert(s)?
  • Please alert me when OZF-S-109D.000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OZF-S-109D.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OZF-S-109D.000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OZF-S-109D.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OZF-S-109D.000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OZF-S-109D.000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: