There are no models available for this part yet.
Overview of OZ-SS-112LF,000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90309-112LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 12 Positions | |
10106813-041112LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 40 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm | |
89038-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board. |
Price & Stock for OZ-SS-112LF,000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R8163
|
Newark | Oz-Ss-112Lf,000 Rohs Compliant: Yes |Te Connectivity OZ-SS-112LF,000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 235 |
|
$2.6800 / $4.2800 | Buy Now | |
DISTI #
90R8163
|
Avnet Americas | OZ Series Power PCB Relay Flux Proof 1-Pole 12 VDC 270 Ohm 540 mW 1-Form C (CO) Silver Cadmium Oxide - Bulk (Alt: 90R8163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 235 Partner Stock |
|
$3.2100 / $4.2800 | Buy Now | |
DISTI #
1461869-3
|
Avnet Americas | OZ Series Power PCB Relay Flux Proof 1-Pole 12 VDC 270 Ohm 540 mW 1-Form C (CO) Silver Cadmium Oxide - Rail/Tube (Alt: 1461869-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | ||
Onlinecomponents.com | Power Relay 12VDC 16A SPDT(29.21x12.8x20.6)mm THT RoHS: Compliant |
1740 In Stock |
|
$1.7700 / $1.9000 | Buy Now |
CAD Models for OZ-SS-112LF,000 by TE Connectivity
Part Data Attributes for OZ-SS-112LF,000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
12.8 mm
|
Body Height
|
20.6 mm
|
Body Length or Diameter
|
29.21 mm
|
Coil Operate Voltage(DC)
|
9 V
|
Coil Power
|
540 mW
|
Coil Release Voltage(DC)
|
0.6 V
|
Coil Resistance
|
270 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
16A@240VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Current(DC)-Max
|
16 A
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(AC)-Max
|
240 V
|
Contact Voltage(DC)-Max
|
24 V
|
Contact/Output Supply Type
|
AC/DC
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
8
|
Operate Time
|
20 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
50 °C
|
Packing Method
|
TUBE
|
Physical Dimension
|
29.2mm x 12.8mm x 20.6mm
|
Reference Standard
|
CSA; TUV; UL
|
Relay Action
|
LATCHED
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Release Time
|
8 ms
|
Sealing
|
FLUX-TIGHT
|
Surface Mount
|
NO
|
Terminal Length
|
0.004000508001016002 inch
|
Termination Type
|
SOLDER/QUICK CONNECT
|