Part Details for OX9140S3-012.8M by Connor-Winfield
Overview of OX9140S3-012.8M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OX9140S3-012.8M
OX9140S3-012.8M CAD Models
OX9140S3-012.8M Part Data Attributes:
|
OX9140S3-012.8M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
OX9140S3-012.8M
Connor-Winfield
LVCMOS Output Clock Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Aging | 0.3 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.14% | |
Frequency Stability-Voltage | 0.02 ppm | |
Input Power | 1.3 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.1mm x 9.1mm x 6.85mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 1.5 Minute |
Alternate Parts for OX9140S3-012.8M
This table gives cross-reference parts and alternative options found for OX9140S3-012.8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OX9140S3-012.8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OX9142S3-012.8M | LVCMOS Output Clock Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-6 | Connor-Winfield | OX9140S3-012.8M vs OX9142S3-012.8M |
OX9140S3-013.0M | LVCMOS Output Clock Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-6 | Connor-Winfield | OX9140S3-012.8M vs OX9140S3-013.0M |
OX9143S3-013.0M | LVCMOS Output Clock Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-6 | Connor-Winfield | OX9140S3-012.8M vs OX9143S3-013.0M |
OX9142S3-013.0M | LVCMOS Output Clock Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-6 | Connor-Winfield | OX9140S3-012.8M vs OX9142S3-013.0M |
OX9143S3-012.8M | LVCMOS Output Clock Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-6 | Connor-Winfield | OX9140S3-012.8M vs OX9143S3-012.8M |