Datasheets
OX6050A-LX-5-155.520 by: Raltron Electronics Corporation

Oscillator, 1MHz Min, 155.52MHz Max, 155.52MHz Nom

Part Details for OX6050A-LX-5-155.520 by Raltron Electronics Corporation

Overview of OX6050A-LX-5-155.520 by Raltron Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Part Details for OX6050A-LX-5-155.520

OX6050A-LX-5-155.520 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OX6050A-LX-5-155.520 Part Data Attributes

OX6050A-LX-5-155.520 Raltron Electronics Corporation
Buy Now Datasheet
Compare Parts:
OX6050A-LX-5-155.520 Raltron Electronics Corporation Oscillator, 1MHz Min, 155.52MHz Max, 155.52MHz Nom
Part Life Cycle Code Active
Ihs Manufacturer RALTRON ELECTRONICS CORP
Reach Compliance Code compliant
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 6
Operating Frequency-Max 155.52 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 155.52 MHz
Operating Temperature-Max 60 °C
Operating Temperature-Min
Package Body Material METAL
Package Equivalence Code DIP6,.6,300
Qualification Status Not Qualified
Supply Voltage-Nom 5 V
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OX6050A-LX-5-155.520 by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OX6050A-LX-5-155.520 by Raltron Electronics Corporation

  • Please alert me when OX6050A-LX-5-155.520 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OX6050A-LX-5-155.520 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OX6050A-LX-5-155.520 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OX6050A-LX-5-155.520 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OX6050A-LX-5-155.520.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OX6050A-LX-5-155.520 by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: