Part Details for OX4050A-LX-28-77.760 by Raltron Electronics Corporation
Overview of OX4050A-LX-28-77.760 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OX4050A-LX-28-77.760
OX4050A-LX-28-77.760 CAD Models
OX4050A-LX-28-77.760 Part Data Attributes
|
OX4050A-LX-28-77.760
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
OX4050A-LX-28-77.760
Raltron Electronics Corporation
Oscillator, 1MHz Min, 77.76MHz Max, 77.76MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 77.76 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC5/6,1,350 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |