OX4050A-FZ-37-77.760
Raltron Electronics Corporation
Description: Oscillator, 1MHz Min, 77.76MHz Max, 77.76MHz Nom

Overview of OX4050A-FZ-37-77.760 by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for OX4050A-FZ-37-77.760 by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OX4050A-FZ-37-77.760 by Raltron Electronics Corporation

OX4050A-FZ-37-77.760
Raltron Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Package Description
DILCC5/6,1,350
Reach Compliance Code
compliant
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Frequency-Max
77.76 MHz
Operating Frequency-Min
1 MHz
Operating Frequency-Nom
77.76 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Package Body Material
CERAMIC
Package Equivalence Code
DILCC5/6,1,350
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
YES
Want to compare parts?
  1. OX4050A-FZ-37-77.760
    Raltron Electronics Corporation
    Oscillator, 1MHz Min, 77.76MHz Max, 77.76MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OX4050A-FZ-37-77.760 by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OX4050A-FZ-37-77.760 by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of OX4050A-FZ-37-77.760 would you like to use for your alert(s)?
  • Please alert me when OX4050A-FZ-37-77.760 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OX4050A-FZ-37-77.760 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OX4050A-FZ-37-77.760 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OX4050A-FZ-37-77.760 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OX4050A-FZ-37-77.760.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OX4050A-FZ-37-77.760 by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: