Part Details for OX4050A-FZ-10-100.000 by Raltron Electronics Corporation
Overview of OX4050A-FZ-10-100.000 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OX4050A-FZ-10-100.000
OX4050A-FZ-10-100.000 CAD Models
OX4050A-FZ-10-100.000 Part Data Attributes
|
OX4050A-FZ-10-100.000
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
OX4050A-FZ-10-100.000
Raltron Electronics Corporation
Oscillator, 1MHz Min, 100MHz Max, 100MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC5/6,1,350 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC5/6,1,350 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |