Part Details for OX-40X0-EAJ-2570-13MHZ by Vectron International
Overview of OX-40X0-EAJ-2570-13MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9225702MXA | Renesas Electronics Corporation | Fast CMOS 16-Bit Buffer/Line Driver | |
5962-9225703MXA | Renesas Electronics Corporation | Fast CMOS 16-Bit Buffer/Line Driver | |
5962-9225701MXA | Renesas Electronics Corporation | Fast CMOS 16-Bit Buffer/Line Driver |
Part Details for OX-40X0-EAJ-2570-13MHZ
OX-40X0-EAJ-2570-13MHZ CAD Models
OX-40X0-EAJ-2570-13MHZ Part Data Attributes
|
OX-40X0-EAJ-2570-13MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
OX-40X0-EAJ-2570-13MHZ
Vectron International
HCMOS Output Clock Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.25% | |
Frequency Stability-Voltage | 0.04 ppm | |
Input Power | 0.65 W | |
Manufacturer Series | OX-500 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 14.4mm x 9.5mm x 9.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Warm-up Power | 2 W | |
Warm-up Time-Max | 2 Minute |
Alternate Parts for OX-40X0-EAJ-2570-13MHZ
This table gives cross-reference parts and alternative options found for OX-40X0-EAJ-2570-13MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OX-40X0-EAJ-2570-13MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OX-40X0-EAE-2570-13MHZ | HCMOS Output Clock Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-4 | Vectron International | OX-40X0-EAJ-2570-13MHZ vs OX-40X0-EAE-2570-13MHZ |