Part Details for OX-2080-DEE-8000-10M0000000 by Microsemi Corporation
Overview of OX-2080-DEE-8000-10M0000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5020-801MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2221, | |
XAL5020-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2221, | |
XAL5020-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for OX-2080-DEE-8000-10M0000000
OX-2080-DEE-8000-10M0000000 CAD Models
OX-2080-DEE-8000-10M0000000 Part Data Attributes
|
OX-2080-DEE-8000-10M0000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
OX-2080-DEE-8000-10M0000000
Microsemi Corporation
Sine Output Oscillator, 10MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Aging | 0.02 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.0008% | |
Frequency Stability-Voltage | 0.0005 ppm | |
Input Power | 2 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 2.244 V | |
Oven Supply Voltage | 5V | |
Package Body Material | METAL | |
Package Equivalence Code | DIP5/6,.75,375 | |
Phase Noise | -155 dBc/Hz | |
Physical Dimension | 25.3mm x 25.3mm x 12.7mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 4.5 W | |
Warm-up Time-Max | 5 Minute |