Part Details for OX-1700-BAT-1080-10M0000000 by Microsemi Corporation
Overview of OX-1700-BAT-1080-10M0000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3305IFE#PBF | Analog Devices | Lead Acid Bat Balancer | |
LTC6811HG-2#PBF | Analog Devices | Multicell Bat Mon s | |
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon |
Part Details for OX-1700-BAT-1080-10M0000000
OX-1700-BAT-1080-10M0000000 CAD Models
OX-1700-BAT-1080-10M0000000 Part Data Attributes
|
OX-1700-BAT-1080-10M0000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
OX-1700-BAT-1080-10M0000000
Microsemi Corporation
HCMOS Output Clock Oscillator, 10MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 12 V | |
Physical Dimension | 36.1mm x 27.2mm x 12.2mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 3.5 W | |
Warm-up Time-Max | 5 Minute |