OVSA1SBC2R8
Description: Single Color LED, Red, Water Clear, LCC-4

Overview of OVSA1SBC2R8 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for OVSA1SBC2R8 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OVSA1SBC2R8 by TT Electronics Resistors

OVSA1SBC2R8
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
LCC-4
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
TT Electronics
Color
RED
Configuration
SINGLE
Forward Current-Max
0.07 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
1600.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.8 mm
Packing Method
TR, 7 INCH
Shape
ROUND
Surface Mount
YES
Viewing Angle
120 deg
Want to compare parts?
  1. OVSA1SBC2R8
    TT Electronics Resistors
    Single Color LED, Red, Water Clear, LCC-4
    VS

Related Parts for OVSA1SBC2R8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OVSA1SBC2R8 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OVSA1SBC2R8 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of OVSA1SBC2R8 would you like to use for your alert(s)?
  • Please alert me when OVSA1SBC2R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OVSA1SBC2R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OVSA1SBC2R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OVSA1SBC2R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OVSA1SBC2R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OVSA1SBC2R8 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: