Part Details for OV08865-G04A-1D by Omnivision Technologies Inc
Overview of OV08865-G04A-1D by Omnivision Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for OV08865-G04A-1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OV08865-G04A-1D-ND
|
DigiKey | IC IMAGE SENSOR 8MP MOBILE RW Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for OV08865-G04A-1D
OV08865-G04A-1D CAD Models
OV08865-G04A-1D Part Data Attributes
|
OV08865-G04A-1D
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OV08865-G04A-1D
Omnivision Technologies Inc
Image Sensor, 3264 Horiz pixels, 2448 Vert pixels
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Array Type | FRAME | |
Dynamic Range | 68.8 dB | |
Horizontal Pixel | 3264 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | DIGITAL OUTPUT | |
Pixel Size | 1.4X1.4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Vertical Pixel | 2448 |