Part Details for OV07740-A32A by Omnivision Technologies Inc
Overview of OV07740-A32A by Omnivision Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OV07740-A32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 17 |
|
RFQ | ||
|
LCSC | CSP3-32 Image Sensors ROHS | 7 |
|
$8.6456 / $10.4564 | Buy Now |
Part Details for OV07740-A32A
OV07740-A32A CAD Models
OV07740-A32A Part Data Attributes:
|
OV07740-A32A
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OV07740-A32A
Omnivision Technologies Inc
Image Sensor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | OmniVision Technologies Inc | |
Array Type | FULL FRAME | |
Horizontal Pixel | 640 | |
Output Type | DIGITAL OUTPUT | |
Pixel Size | 4.2x4.2 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.575 V | |
Vertical Pixel | 480 |