Part Details for OV07251-A35A-1F by Omnivision Technologies Inc
Overview of OV07251-A35A-1F by Omnivision Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OV07251-A35A-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OV07251-A35A-1F-ND
|
DigiKey | IC SENSOR VGA 1/7.5" B&W 35CSP3 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1480 In Stock |
|
$15.0000 | Buy Now |
Part Details for OV07251-A35A-1F
OV07251-A35A-1F CAD Models
OV07251-A35A-1F Part Data Attributes:
|
OV07251-A35A-1F
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OV07251-A35A-1F
Omnivision Technologies Inc
CMOS Sensor, 100fps, 0.18-1.62V, Rectangular, Surface Mount, CSP-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | OmniVision Technologies Inc | |
Additional Feature | IT ALSO HAVE SENSITIVITY OF 2.8 V/LUX-SEC AT 530 NM | |
Array Type | FRAME | |
Body Breadth | 3.41 mm | |
Body Height | 0.76 mm | |
Body Length or Diameter | 3.91 mm | |
Dynamic Range | 69.6 dB | |
Frame Rate | 100 fps | |
Horizontal Pixel | 640 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 55 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Range | 0.18-1.62V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 3X3 µm | |
Sensitivity (V/lx.s) | 7.19 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 300-1100 | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.6 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |