Part Details for OV05658-A66A by Omnivision Technologies Inc
Overview of OV05658-A66A by Omnivision Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2LA66ADFA#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2LA66ADFP#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tape | |
R5F2LA66ANFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for OV05658-A66A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OV05658-A66A-ND
|
DigiKey | IC IMAGE SENSOR 5MP 56-CSP3 Min Qty: 480 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8520 | Buy Now |
|
Quest Components | IC IMAGE SENSOR 5MP 56-CSP3 | 45 |
|
Buy Now |
Part Details for OV05658-A66A
OV05658-A66A CAD Models
OV05658-A66A Part Data Attributes
|
OV05658-A66A
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OV05658-A66A
Omnivision Technologies Inc
IC IMAGE SENSOR 5MP 56-CSP3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Package Description | CSP-66 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO REQUIRES 1.5V CORE NOMINAL SUPPLY VOLTAGE | |
Array Type | FRAME | |
Dynamic Range | 73.7 dB | |
Frame Rate | 90 fps | |
Horizontal Pixel | 2592 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3.2 inch | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 1.75X1.75 µm | |
Sensitivity (V/lx.s) | 1.2 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.6 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1944 |