Part Details for OV02715-A68A by Omnivision Technologies Inc
Overview of OV02715-A68A by Omnivision Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2LA68ADFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2LA68ANFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2LA68ADFA#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for OV02715-A68A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OV02715-A68A-ND
|
DigiKey | SENSOR CMOS HD 1080P DIGITAL COL Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Quest Components | CMOS SENSOR, 30FPS, RECTANGULAR, SURFACE MOUNT | 12 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | CMOS SENSOR, 30FPS, RECTANGULAR, SURFACE MOUNT | 5 |
|
Buy Now |
Part Details for OV02715-A68A
OV02715-A68A CAD Models
OV02715-A68A Part Data Attributes
|
OV02715-A68A
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OV02715-A68A
Omnivision Technologies Inc
Image Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | OmniVision Technologies Inc | |
Additional Feature | GLOBAL SHUTTER, ANALOG SUPPLY VOLTAGE 3.3V NOMINAL | |
Array Type | FULL FRAME | |
Dynamic Range | 69 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 1920 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 3X3 µm | |
Sensitivity (V/lx.s) | 3.3 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1080 |