Part Details for OV02685-H53A by Omnivision Technologies Inc
Overview of OV02685-H53A by Omnivision Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for OV02685-H53A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OV02685-H53A-ND
|
DigiKey | CAMERA CHIP SENSOR Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for OV02685-H53A
OV02685-H53A CAD Models
OV02685-H53A Part Data Attributes:
|
OV02685-H53A
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OV02685-H53A
Omnivision Technologies Inc
Image Sensor, 1616 Horiz pixels, 1216 Vert pixels
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Array Type | FRAME | |
Horizontal Pixel | 1616 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | DIGITAL OUTPUT | |
Pixel Size | 1.75X1.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.9 V | |
Vertical Pixel | 1216 |