Part Details for OV02680-H47A by Omnivision Technologies Inc
Overview of OV02680-H47A by Omnivision Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for OV02680-H47A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17048714
|
Arrow Electronics | Image Sensor Color 1616x1216Pixels 47-Pin CSP-5 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1832 | Americas - 101 |
|
$0.1232 / $0.3852 | Buy Now |
DISTI #
31064268
|
Verical | Image Sensor Color 1616x1216Pixels 47-Pin CSP-5 Min Qty: 16 Package Multiple: 1 Date Code: 1832 | Americas - 101 |
|
$0.1232 | Buy Now |
Part Details for OV02680-H47A
OV02680-H47A CAD Models
OV02680-H47A Part Data Attributes:
|
OV02680-H47A
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OV02680-H47A
Omnivision Technologies Inc
Image Sensor, 1616 Horiz pixels, 1216 Vert pixels
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Array Type | FRAME | |
Horizontal Pixel | 1616 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | DIGITAL OUTPUT | |
Pixel Size | 1.75X1.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.6274 V | |
Vertical Pixel | 1216 |