Part Details for OTOT-EM55NFARAC/AC35 by Olson Technology Inc
Overview of OTOT-EM55NFARAC/AC35 by Olson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OTOT-EM55NFARAC/AC35
OTOT-EM55NFARAC/AC35 CAD Models
OTOT-EM55NFARAC/AC35 Part Data Attributes:
|
OTOT-EM55NFARAC/AC35
Olson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OTOT-EM55NFARAC/AC35
Olson Technology Inc
Transmitter, FC/APC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OLSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | AC SUPPLY ALSO USED | |
Connection Type | FC/APC CONNECTOR | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSMITTER | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1549 nm | |
Optical Power Output-Nom | 3.981 mW | |
Return Loss-Min | 15 dB | |
Supply Voltage-Max | 240 V | |
Supply Voltage-Min | 100 V | |
Supply Voltage-Nom | 170 V | |
Transmission Type | DIGITAL |