Part Details for OTC11-51T by Textron Systems
Overview of OTC11-51T by Textron Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OTC11-51T
OTC11-51T CAD Models
OTC11-51T Part Data Attributes
|
OTC11-51T
Textron Systems
Buy Now
Datasheet
|
Compare Parts:
OTC11-51T
Textron Systems
Photoconductive Sensor, 1-Channel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXTRON SYSTEMS | |
Reach Compliance Code | unknown | |
Detectivity-Min | 7500000000 cm Hz1/2 w-1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Photosensitive Area | 0.97 mm2 | |
Responsivity-Min | 6000 V/W | |
Semiconductor Material | PbSe | |
Sensors/Transducers Type | INFRARED SENSOR,PHOTOCONDUCTIVE | |
Spectral Response (nm) | 4100-4500 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |