Part Details for OT-1000-HHB34-15-A by Olson Technology Inc
Overview of OT-1000-HHB34-15-A by Olson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OT-1000-HHB34-15-A
OT-1000-HHB34-15-A CAD Models
OT-1000-HHB34-15-A Part Data Attributes:
|
OT-1000-HHB34-15-A
Olson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OT-1000-HHB34-15-A
Olson Technology Inc
Transmitter, SC/APC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OLSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Connection Type | SC/APC CONNECTOR | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 9/125, SMF | |
Operating Wavelength-Nom | 1550 nm | |
Optical Power Output-Nom | 6.3 mW | |
Return Loss-Min | 45 dB | |
Supply Voltage-Max | 240 V | |
Supply Voltage-Min | 100 V | |
Supply Voltage-Nom | 240 V | |
Transmission Type | ANALOG/DIGITAL |