Datasheets
OSTVM165553 by: On-Shore Technology Inc

Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Part Details for OSTVM165553 by On-Shore Technology Inc

Overview of OSTVM165553 by On-Shore Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for OSTVM165553

Part # Distributor Description Stock Price Buy
DISTI # OSTVM165553-ND
DigiKey TERM BLOCK PLUG 16POS STR 5.08MM Min Qty: 10 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $7.1630
$7.1630 Buy Now

Part Details for OSTVM165553

OSTVM165553 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OSTVM165553 Part Data Attributes

OSTVM165553 On-Shore Technology Inc
Buy Now Datasheet
Compare Parts:
OSTVM165553 On-Shore Technology Inc Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ON SHORE TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW
Mounting Type CONNECTOR AND PANEL
Number of Decks 1
Number of Rows 1
Number of Ways 16
Rated Current 20 A
Rated Voltage 300 V
Safety Approval CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG

Alternate Parts for OSTVM165553

This table gives cross-reference parts and alternative options found for OSTVM165553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTVM165553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1-1546841-6 (1-1546841-6) JC6-Q207-16=JC6 ASSEMBLY TE Connectivity OSTVM165553 vs 1-1546841-6
9-796985-3 (9-796985-3) JC6-P207-12-251 TE Connectivity OSTVM165553 vs 9-796985-3
1-1546842-6 (1-1546842-6) JC6-Q208-16=JC6 SERIES TERMINA TE Connectivity OSTVM165553 vs 1-1546842-6
EK500V-16P Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Dinkle Enterprises OSTVM165553 vs EK500V-16P
1-1546721-6 Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) TE Connectivity OSTVM165553 vs 1-1546721-6
5004-16-N-04 Barrier Strip Terminal Block, 20A, 3.309mm2, 1 Row(s), 1 Deck(s), Eby Electro Inc OSTVM165553 vs 5004-16-N-04
1546939-4 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity OSTVM165553 vs 1546939-4
1-1546700-5 Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) TE Connectivity OSTVM165553 vs 1-1546700-5
1-1546723-6 Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) TE Connectivity OSTVM165553 vs 1-1546723-6
1-1546865-6 Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s) TE Connectivity OSTVM165553 vs 1-1546865-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OSTVM165553 by On-Shore Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OSTVM165553 by On-Shore Technology Inc

  • Please alert me when OSTVM165553 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OSTVM165553 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OSTVM165553 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OSTVM165553 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OSTVM165553.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OSTVM165553 by On-Shore Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: