Part Details for OSTVI034100 by On-Shore Technology Inc
Overview of OSTVI034100 by On-Shore Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OSTVI034100
OSTVI034100 CAD Models
OSTVI034100 Part Data Attributes
|
OSTVI034100
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTVI034100
On-Shore Technology Inc
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; FIMKO; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 12 AWG |