Part Details for OSTTS24115C by On-Shore Technology Inc
Overview of OSTTS24115C by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTTS24115C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTTS24115C-ND
|
DigiKey | TERM BLOCK PLUG 24POS 3.5MM Min Qty: 7 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2314 | Buy Now |
Part Details for OSTTS24115C
OSTTS24115C CAD Models
OSTTS24115C Part Data Attributes
|
OSTTS24115C
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTS24115C
On-Shore Technology Inc
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for OSTTS24115C
This table gives cross-reference parts and alternative options found for OSTTS24115C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTS24115C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20020009-C243B01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTTS24115C vs 20020009-C243B01LF |
20020009-C243A01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTTS24115C vs 20020009-C243A01LF |
20020009-C242A01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTTS24115C vs 20020009-C242A01LF |
20020009-D241A01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTTS24115C vs 20020009-D241A01LF |
20020009-C241A01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTTS24115C vs 20020009-C241A01LF |
20020009-C241B01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTTS24115C vs 20020009-C241B01LF |
20020009-C241B01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTTS24115C vs 20020009-C241B01LF |
20020009-D244A01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTTS24115C vs 20020009-D244A01LF |
20020009-C244B01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTTS24115C vs 20020009-C244B01LF |
20020009-C243A01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTTS24115C vs 20020009-C243A01LF |