Datasheets
OSTTS02115B by: On-Shore Technology Inc

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Part Details for OSTTS02115B by On-Shore Technology Inc

Overview of OSTTS02115B by On-Shore Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for OSTTS02115B

Part # Distributor Description Stock Price Buy
DISTI # OSTTS02115B-ND
DigiKey TERM BLOCK PLUG 2POS 3.5MM Min Qty: 96 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 96 $0.8022
$0.8022 Buy Now

Part Details for OSTTS02115B

OSTTS02115B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OSTTS02115B Part Data Attributes

OSTTS02115B On-Shore Technology Inc
Buy Now Datasheet
Compare Parts:
OSTTS02115B On-Shore Technology Inc Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ON SHORE TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW
Mounting Type CONNECTOR
Number of Decks 1
Number of Rows 1
Number of Ways 2
Rated Current 8 A
Rated Voltage 300 V
Safety Approval CUL; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Gauge 16 AWG

Alternate Parts for OSTTS02115B

This table gives cross-reference parts and alternative options found for OSTTS02115B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTS02115B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
15EDGK-5.08-02P-14-00A(H) Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Degson Electronics Co Ltd OSTTS02115B vs 15EDGK-5.08-02P-14-00A(H)
SH02-3.81 Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), Altech Corporation OSTTS02115B vs SH02-3.81

OSTTS02115B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OSTTS02115B by On-Shore Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OSTTS02115B by On-Shore Technology Inc

Select Manufacturer
Which Manufacturer of OSTTS02115B would you like to use for your alert(s)?
  • Please alert me when OSTTS02115B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OSTTS02115B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OSTTS02115B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OSTTS02115B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OSTTS02115B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OSTTS02115B by On-Shore Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: