Part Details for OSTTQ180100 by On-Shore Technology Inc
Overview of OSTTQ180100 by On-Shore Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OSTTQ180100
OSTTQ180100 CAD Models
OSTTQ180100 Part Data Attributes
|
OSTTQ180100
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTQ180100
On-Shore Technology Inc
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for OSTTQ180100
This table gives cross-reference parts and alternative options found for OSTTQ180100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTQ180100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB3FP18030111NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTQ180100 vs SSB3FP18030111NN |
RSB3RT18130218 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTQ180100 vs RSB3RT18130218 |
RSB3RM1817123 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTQ180100 vs RSB3RM1817123 |
SSB3FF1807216 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTQ180100 vs SSB3FF1807216 |
SSB3FM18020115NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTQ180100 vs SSB3FM18020115NN |
RSB3VP1817111 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTQ180100 vs RSB3VP1817111 |
SSB3FT18121011NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTQ180100 vs SSB3FT18121011NN |
SSB3FP18121015NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTQ180100 vs SSB3FP18121015NN |
RSB3RP1815226 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTQ180100 vs RSB3RP1815226 |
RSB3RM1814123 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTQ180100 vs RSB3RM1814123 |