Part Details for OSOPTA2001AT3 by Vishay Intertechnologies
Overview of OSOPTA2001AT3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSOPTA2001AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSOPTA2001AT3
|
Avnet Americas | OSOPTA 2K 0.1%ABS 0.05%RATIO T3 e3 (Alt: OSOPTA2001AT3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
71-OSOPTA2001AT3
|
Mouser Electronics | Resistor Networks & Arrays | 0 |
|
$4.3100 / $5.0000 | Order Now |
DISTI #
E02:0323_10233010
|
Arrow Electronics | Res Thin Film NET 2K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 20-Pin DIP Gull Wing SMD T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 19 Weeks Date Code: 2436 | Europe - 1500 |
|
$4.4781 / $5.3691 | Buy Now |
Part Details for OSOPTA2001AT3
OSOPTA2001AT3 CAD Models
OSOPTA2001AT3 Part Data Attributes
|
OSOPTA2001AT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
OSOPTA2001AT3
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.58 mm | |
Package Length | 8.74 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.91 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1534 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for OSOPTA2001AT3
This table gives cross-reference parts and alternative options found for OSOPTA2001AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSOPTA2001AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OSOPA2001AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP | Vishay Intertechnologies | OSOPTA2001AT3 vs OSOPA2001AT1 |
OSOPA2001AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP | Vishay Intertechnologies | OSOPTA2001AT3 vs OSOPA2001AT0 |
OSOPTA2001AT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPTA2001AT3 vs OSOPTA2001AT5 |
OSOPTA2001AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPTA2001AT3 vs OSOPTA2001AT0 |
OSOPTA2001ATF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPTA2001AT3 vs OSOPTA2001ATF |