Part Details for OSOPA1001ATS by Vishay Intertechnologies
Overview of OSOPA1001ATS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSOPA1001ATS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSOPA1001ATS
|
Avnet Americas | OSOPA 1K 0.1%ABS 0.05%RATIO TS - Bulk (Alt: OSOPA1001ATS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-OSOPA1001ATS
|
Mouser Electronics | Resistor Networks & Arrays | 0 |
|
$4.3100 / $8.2900 | Order Now |
Part Details for OSOPA1001ATS
OSOPA1001ATS CAD Models
OSOPA1001ATS Part Data Attributes
|
OSOPA1001ATS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
OSOPA1001ATS
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.58 mm | |
Package Length | 8.74 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.91 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1534 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for OSOPA1001ATS
This table gives cross-reference parts and alternative options found for OSOPA1001ATS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSOPA1001ATS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OSOPTA1001ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPA1001ATS vs OSOPTA1001ATS |