Part Details for OSD200E by Centronic
Overview of OSD200E by Centronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OSD200E
OSD200E CAD Models
OSD200E Part Data Attributes:
|
OSD200E
Centronic
Buy Now
Datasheet
|
Compare Parts:
OSD200E
Centronic
Photo Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CENTRONIC LTD | |
Reach Compliance Code | unknown | |
Dark Current-Max | 500 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Reverse Voltage-Max | 15 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO |