Part Details for OSC1200G by CTS Corporation
Overview of OSC1200G by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Part Details for OSC1200G
OSC1200G CAD Models
OSC1200G Part Data Attributes
|
OSC1200G
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
OSC1200G
CTS Corporation
Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | LCC32,.45X.55 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.45X.55 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |