Part Details for OSC-15802-100S by Data Device Corporation
Overview of OSC-15802-100S by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-202 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1580-202MED | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for OSC-15802-100S
OSC-15802-100S CAD Models
OSC-15802-100S Part Data Attributes
|
OSC-15802-100S
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
OSC-15802-100S
Data Device Corporation
Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DMA | |
Package Description | 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | EXCITATION OSCILLATOR | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Length | 25.45 mm | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Signal/Output Frequency | 10000 Hz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 20.32 mm |
Alternate Parts for OSC-15802-100S
This table gives cross-reference parts and alternative options found for OSC-15802-100S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSC-15802-100S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OSC-15802-230S | Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | Data Device Corporation | OSC-15802-100S vs OSC-15802-230S |
OSC-15802-450S | Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | Data Device Corporation | OSC-15802-100S vs OSC-15802-450S |
OSC-15802-290S | Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | Data Device Corporation | OSC-15802-100S vs OSC-15802-290S |
OSC-15802-200S | Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | Data Device Corporation | OSC-15802-100S vs OSC-15802-200S |
OSC-15802-400S | Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | Data Device Corporation | OSC-15802-100S vs OSC-15802-400S |
OSC-15802-460S | Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | Data Device Corporation | OSC-15802-100S vs OSC-15802-460S |
OSC-15802-140S | Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | Data Device Corporation | OSC-15802-100S vs OSC-15802-140S |
OSC-15802-360S | Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | Data Device Corporation | OSC-15802-100S vs OSC-15802-360S |
OSC-15802-510S | Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | Data Device Corporation | OSC-15802-100S vs OSC-15802-510S |
OSC-15802-340S | Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | Data Device Corporation | OSC-15802-100S vs OSC-15802-340S |