-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH, DPDT, LATCHED, 0.1A, 12VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5774
|
Newark | Slide Switch, Dpdt, Vertical, Through Hole, 100 Ma Rohs Compliant: Yes |C&k Components OS202011MS2QN1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2499 |
|
$0.6920 / $0.9500 | Buy Now |
DISTI #
CKN9545-ND
|
DigiKey | SWITCH SLIDE DPDT 100MA 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3492 In Stock |
|
$0.4851 / $1.0700 | Buy Now |
DISTI #
611-OS202011MS2QN1
|
Mouser Electronics | Slide Switches DPDT On-On RoHS: Compliant | 1628 |
|
$0.4750 / $0.8000 | Buy Now |
DISTI #
V36:1790_07435136
|
Arrow Electronics | Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2147 | Americas - 3401 |
|
$0.4253 / $0.7514 | Buy Now |
DISTI #
V99:2348_07435136
|
Arrow Electronics | Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2426 | Americas - 188 |
|
$0.4580 / $0.7254 | Buy Now |
|
Future Electronics | OS Series DPDT On-On Straight PC Pin Through Hole Miniature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Tray | 9400Tray |
|
$0.4200 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.4540 | Buy Now |
DISTI #
66215127
|
Verical | Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2147 | Americas - 3401 |
|
$0.4253 / $0.6816 | Buy Now |
DISTI #
17417841
|
Verical | Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 146 Package Multiple: 1 | Americas - 1999 |
|
$0.4300 | Buy Now |
DISTI #
85017009
|
Verical | Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 146 Package Multiple: 1 | Americas - 1600 |
|
$0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OS202011MS2QN1
C&K
Buy Now
Datasheet
|
Compare Parts:
OS202011MS2QN1
C&K
SLIDE SWITCH, DPDT, LATCHED, 0.1A, 12VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 6.8 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 8.6 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |