There are no models available for this part yet.
Overview of OS102011MS2QN1C by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for OS102011MS2QN1C by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79X5768
|
Newark | Slide Switch, Spdt, Vertical, Through Hole, 100 Ma Rohs Compliant: Yes |C&k Components OS102011MS2QN1C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4350 |
|
$0.6490 / $0.8010 | Buy Now | |
DISTI #
35AH4512
|
Newark | Slide Switch, Spdt, 0.1A, 12Vdc, Tht, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:Os Series, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:12V Rohs Compliant: Yes |C&k Components OS102011MS2QN1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$0.5800 / $0.8240 | Buy Now | |
DISTI #
29AC9208
|
Newark | Slide Switch, Spdt, Vertical, Through Hole, 100 Ma Rohs Compliant: Yes |C&k Components OS102011MS2QN1C RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 / $0.4920 | Buy Now | |
DISTI #
CKN12284-ND
|
DigiKey | SWITCH SLIDE SPDT 0.1A 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
21837 In Stock |
|
$0.3825 / $0.7200 | Buy Now | |
DISTI #
611-OS102011MS2QN1C
|
Mouser Electronics | Slide Switches .1A @ 12VDC ON-ON RoHS: Compliant | 1056 |
|
$0.3530 / $0.7200 | Buy Now | |
Future Electronics | OS Series SPDT On-On 12 V 0.1 A PC Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 16409Box |
|
$0.3200 / $0.3850 | Buy Now | ||
Future Electronics | OS Series SPDT On-On 12 V 0.1 A PC Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.3600 / $0.4250 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$0.3510 | Buy Now | ||
Quest Components | 1699 |
|
$0.4624 / $1.1560 | Buy Now | |||
Quest Components | 960 |
|
$0.6460 / $1.6150 | Buy Now |
CAD Models for OS102011MS2QN1C by C&K
Part Data Attributes for OS102011MS2QN1C by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.50
|
Factory Lead Time
|
16 Weeks
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.157 inch
|
Actuator Material
|
POLYOXYMETHYLENE
|
Actuator Type
|
SLIDE
|
Body Breadth
|
4.3 mm
|
Body Height
|
4.7 mm
|
Body Length or Diameter
|
8.6 mm
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
SILVER
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@12VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
PHENOLIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
PCB Hole Count
|
5
|
Packing Method
|
BULK
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
SLIDE SWITCH
|
Terminal Finish
|
Gold (Au)
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|