Part Details for OS10040320PW-017 by RF Micro Devices Inc
Overview of OS10040320PW-017 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OS10040320PW-017
OS10040320PW-017 CAD Models
OS10040320PW-017 Part Data Attributes
|
OS10040320PW-017
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OS10040320PW-017
RF Micro Devices Inc
Receiver, 1290nm Min, 1600nm Max, SC/APC Connector, Panel Mount, SOT-115J PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | ITS ALSO OPERATES IN RESPONSIVITY 3150 V/W | |
Body Breadth | 14.9 mm | |
Body Height | 21.9 mm | |
Body Length or Diameter | 28.7 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | SC/APC CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1445 nm | |
Reception Type | DIGITAL | |
Return Loss-Min | 15 dB | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO |