Part Details for ORE3001G by Bedford Opto Technology Ltd
Overview of ORE3001G by Bedford Opto Technology Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for ORE3001G
ORE3001G CAD Models
ORE3001G Part Data Attributes
|
ORE3001G
Bedford Opto Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
ORE3001G
Bedford Opto Technology Ltd
Visible LED
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BEDFORD OPTO TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
JESD-609 Code | e0 | |
Overall Height | 11 mm | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 60 deg |