Part Details for ORD50M00200C by Amphenol Positronic
Overview of ORD50M00200C by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ORD50M00200C
ORD50M00200C CAD Models
ORD50M00200C Part Data Attributes:
|
ORD50M00200C
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ORD50M00200C
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ORD50M00200C
This table gives cross-reference parts and alternative options found for ORD50M00200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORD50M00200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8656V50PHXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | ORD50M00200C vs 8656V50PHXLF |
8656F50PXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | ORD50M00200C vs 8656F50PXLF |
8656W50PHXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | ORD50M00200C vs 8656W50PHXLF |
ORD50M0S200X | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | ORD50M00200C vs ORD50M0S200X |
DDMAY-50PTI-FO | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | ORD50M00200C vs DDMAY-50PTI-FO |
8656V50PHTXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | ORD50M00200C vs 8656V50PHTXLF |
ORD50M0000S/AA-14 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | ORD50M00200C vs ORD50M0000S/AA-14 |
205415-2 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | ORD50M00200C vs 205415-2 |
8656O50PTXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | ORD50M00200C vs 8656O50PTXLF |
ORD50M0000Z/AA-15 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | ORD50M00200C vs ORD50M0000Z/AA-15 |