ORD15F0000S/AA-15
Amphenol Positronic
Description: D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT

Overview of ORD15F0000S/AA-15 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for ORD15F0000S/AA-15 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ORD15F0000S/AA-15 by Amphenol Positronic

ORD15F0000S/AA-15
Amphenol Positronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
YES
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
Shell Size
2/A
Termination Type
CRIMP
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. ORD15F0000S/AA-15
    Amphenol Positronic
    D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
    VS

Alternate Parts for ORD15F0000S/AA-15

This table gives cross-reference parts and alternative options found for ORD15F0000S/AA-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORD15F0000S/AA-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD15F0000X/AA-15 D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT Amphenol Positronic ORD15F0000S/AA-15 vs SD15F0000X/AA-15
ORD15F0000S D Subminiature Connector, 15 Contact(s), Female, Amphenol Positronic ORD15F0000S/AA-15 vs ORD15F0000S
8656F15SHTLF D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE Amphenol FCi ORD15F0000S/AA-15 vs 8656F15SHTLF
8656L15SHLF D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE Amphenol FCi ORD15F0000S/AA-15 vs 8656L15SHLF
204440-1 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE TE's AMP ORD15F0000S/AA-15 vs 204440-1
ORD15F00000-15 D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Amphenol Positronic ORD15F0000S/AA-15 vs ORD15F00000-15
204440-1 CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE TE Connectivity ORD15F0000S/AA-15 vs 204440-1
787344-1 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE TE's AMP ORD15F0000S/AA-15 vs 787344-1
8656N15SHLF D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE Amphenol FCi ORD15F0000S/AA-15 vs 8656N15SHLF
SD15F0S000 D Subminiature Connector, 15 Contact(s), Female, Amphenol Positronic ORD15F0000S/AA-15 vs SD15F0S000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ORD15F0000S/AA-15 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ORD15F0000S/AA-15 by Amphenol Positronic

  • Please alert me when ORD15F0000S/AA-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ORD15F0000S/AA-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ORD15F0000S/AA-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ORD15F0000S/AA-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ORD15F0000S/AA-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ORD15F0000S/AA-15 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: