Programmable Logic
OR3T807PS240-DB
Description: Field Programmable Gate Array, 484 CLBs, 116000 Gates, 3872-Cell, CMOS, PQFP240, PLASTIC, SQFP2-240

Overview of OR3T807PS240-DB by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for OR3T807PS240-DB by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-OR3T807PS240-DB-ND
DigiKey FPGA, 484 CLBS, 116000 GATES Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 308
In Stock
  • 4 $92.4500
$92.4500 Buy Now
Rochester Electronics Field Programmable Gate Array, 484 CLBs, 116000 Gates, 3872-Cell PQFP240 RoHS: Not Compliant Status: Obsolete Min Qty: 1 308
  • 1 $93.3400
  • 25 $91.4700
  • 100 $87.7400
  • 500 $84.0100
  • 1,000 $79.3400
$79.3400 / $93.3400 Buy Now

CAD Models for OR3T807PS240-DB by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OR3T807PS240-DB by Lattice Semiconductor Corporation

OR3T807PS240-DB
Lattice Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
PLASTIC, SQFP2-240
Pin Count
240
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
885 MHz
Combinatorial Delay of a CLB-Max
1.05 ns
JESD-30 Code
S-PQFP-G240
JESD-609 Code
e0
Length
32 mm
Moisture Sensitivity Level
3
Number of CLBs
484
Number of Equivalent Gates
116000
Number of Inputs
188
Number of Logic Cells
3872
Number of Outputs
188
Number of Terminals
240
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
484 CLBS, 116000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
HFQFP
Package Equivalence Code
HQFP240,1.37SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
32 mm
Want to compare parts?
  1. OR3T807PS240-DB
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 484 CLBs, 116000 Gates, 3872-Cell, CMOS, PQFP240, PLASTIC, SQFP2-240
    VS

Related Parts for OR3T807PS240-DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OR3T807PS240-DB by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OR3T807PS240-DB by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of OR3T807PS240-DB would you like to use for your alert(s)?
  • Please alert me when OR3T807PS240-DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OR3T807PS240-DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OR3T807PS240-DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OR3T807PS240-DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OR3T807PS240-DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OR3T807PS240-DB by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: