Part Details for OR3T20-6S208 by LSI Corporation
Overview of OR3T20-6S208 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OR3T20-6S208
OR3T20-6S208 CAD Models
OR3T20-6S208 Part Data Attributes
|
OR3T20-6S208
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
OR3T20-6S208
LSI Corporation
Field Programmable Gate Array, 144 CLBs, 36000 Gates, 131MHz, 1152-Cell, CMOS, PQFP208, SQFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 131 MHz | |
Combinatorial Delay of a CLB-Max | 1.23 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Number of CLBs | 144 | |
Number of Equivalent Gates | 36000 | |
Number of Inputs | 167 | |
Number of Logic Cells | 1152 | |
Number of Outputs | 167 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 144 CLBS, 36000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for OR3T20-6S208
This table gives cross-reference parts and alternative options found for OR3T20-6S208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR3T20-6S208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR3T20-6S208I | Field Programmable Gate Array, 144 CLBs, 36000 Gates, 131MHz, 1152-Cell, CMOS, PQFP208, SQFP-208 | LSI Corporation | OR3T20-6S208 vs OR3T20-6S208I |
OR3T206S208-DB | Field Programmable Gate Array, 144 CLBs, 36000 Gates, 1152-Cell, CMOS, PQFP208, PLASTIC, SQFP-208 | Lattice Semiconductor Corporation | OR3T20-6S208 vs OR3T206S208-DB |
OR3T20-6S208I | Field Programmable Gate Array, 1152-Cell, CMOS, PQFP208, | Lattice Semiconductor Corporation | OR3T20-6S208 vs OR3T20-6S208I |