Part Details for OR2T15B-7BA256 by Lattice Semiconductor Corporation
Overview of OR2T15B-7BA256 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OR2T15B-7BA256
OR2T15B-7BA256 CAD Models
OR2T15B-7BA256 Part Data Attributes
|
OR2T15B-7BA256
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2T15B-7BA256
Lattice Semiconductor Corporation
Field Programmable Gate Array, 1600-Cell, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | BGA, BGA256,20X20,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 1.3 ns | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Number of Equivalent Gates | 19200 | |
Number of Inputs | 211 | |
Number of Logic Cells | 1600 | |
Number of Outputs | 211 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 400 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.32 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for OR2T15B-7BA256
This table gives cross-reference parts and alternative options found for OR2T15B-7BA256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR2T15B-7BA256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OR2T15B7BA256I-DB | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 400 CLBs, 19200 Gates, 1600-Cell, CMOS, PBGA256, PLASTIC, BGA-256 | OR2T15B-7BA256 vs OR2T15B7BA256I-DB |
OR2T15B-7BA256I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 1600-Cell, CMOS, PBGA256 | OR2T15B-7BA256 vs OR2T15B-7BA256I |
OR2T15B-7BA256I | LSI Corporation | Check for Price | Field Programmable Gate Array, 40MHz, 1600-Cell, CMOS, PBGA256, BGA-256 | OR2T15B-7BA256 vs OR2T15B-7BA256I |
OR2T15B-7BA256 | LSI Corporation | Check for Price | Field Programmable Gate Array, 1600-Cell, CMOS, PBGA256 | OR2T15B-7BA256 vs OR2T15B-7BA256 |