Part Details for OR2T15A-6ABA256I by LSI Corporation
Overview of OR2T15A-6ABA256I by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OR2T15A-6ABA256I
OR2T15A-6ABA256I CAD Models
OR2T15A-6ABA256I Part Data Attributes
|
OR2T15A-6ABA256I
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2T15A-6ABA256I
LSI Corporation
Field Programmable Gate Array, 400 CLBs, 19200 Gates, 129.9MHz, CMOS, PBGA256
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 44200 | |
Clock Frequency-Max | 129.9 MHz | |
Combinatorial Delay of a CLB-Max | 1.4 ns | |
JESD-30 Code | S-PBGA-B256 | |
Number of CLBs | 400 | |
Number of Equivalent Gates | 19200 | |
Number of Inputs | 211 | |
Number of Outputs | 211 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 400 CLBS, 19200 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for OR2T15A-6ABA256I
This table gives cross-reference parts and alternative options found for OR2T15A-6ABA256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR2T15A-6ABA256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR2T15A-6ABA256 | Field Programmable Gate Array, 400 CLBs, 19200 Gates, 129.9MHz, CMOS, PBGA256 | LSI Corporation | OR2T15A-6ABA256I vs OR2T15A-6ABA256 |
OR2T15A6BA256-DB | Field Programmable Gate Array, 400 CLBs, 19200 Gates, 1600-Cell, CMOS, PBGA256, PLASTIC, BGA-256 | Lattice Semiconductor Corporation | OR2T15A-6ABA256I vs OR2T15A6BA256-DB |
OR2T15A-6BA256 | Field Programmable Gate Array, 1600-Cell, CMOS, PBGA256 | LSI Corporation | OR2T15A-6ABA256I vs OR2T15A-6BA256 |
OR2T15A-6BA256 | Field Programmable Gate Array, 1600-Cell, CMOS, PBGA256 | Lattice Semiconductor Corporation | OR2T15A-6ABA256I vs OR2T15A-6BA256 |