OR2T15A-5S240
Description: Field Programmable Gate Array, 1600-Cell, CMOS, PQFP240

Overview of OR2T15A-5S240 by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8208AC-G2-25S-24.000000 SiTime 1 to 80 MHz, ±10 to ±50 ppm Oscillator
SiT1602BC-32-25S-24.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator
SiT8208AC-22-25S-24.000000 SiTime 1 to 80 MHz, ±10 to ±50 ppm Oscillator

CAD Models for OR2T15A-5S240 by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OR2T15A-5S240 by Lattice Semiconductor Corporation

OR2T15A-5S240
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Package Description
QFP, QFP240,1.3SQ,20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Combinatorial Delay of a CLB-Max
1.8 ns
JESD-30 Code
S-PQFP-G240
Number of Equivalent Gates
19200
Number of Inputs
184
Number of Logic Cells
1600
Number of Outputs
184
Number of Terminals
240
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
400 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP240,1.3SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. OR2T15A-5S240
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 1600-Cell, CMOS, PQFP240
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OR2T15A-5S240 by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OR2T15A-5S240 by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of OR2T15A-5S240 would you like to use for your alert(s)?
  • Please alert me when OR2T15A-5S240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OR2T15A-5S240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OR2T15A-5S240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OR2T15A-5S240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OR2T15A-5S240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OR2T15A-5S240 by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: