Part Details for OR2T12A-4BA256 by Lattice Semiconductor Corporation
Overview of OR2T12A-4BA256 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OR2T12A-4BA256
OR2T12A-4BA256 CAD Models
OR2T12A-4BA256 Part Data Attributes
|
OR2T12A-4BA256
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2T12A-4BA256
Lattice Semiconductor Corporation
Field Programmable Gate Array, 1296-Cell, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | BGA, BGA256,20X20,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 2.2 ns | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Number of Equivalent Gates | 15600 | |
Number of Inputs | 211 | |
Number of Logic Cells | 1296 | |
Number of Outputs | 211 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 324 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.32 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for OR2T12A-4BA256
This table gives cross-reference parts and alternative options found for OR2T12A-4BA256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR2T12A-4BA256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR2T12A-4BA256 | Field Programmable Gate Array, 1296-Cell, CMOS, PBGA256 | LSI Corporation | OR2T12A-4BA256 vs OR2T12A-4BA256 |
OR2T12A-4BA256I | Field Programmable Gate Array, 1296-Cell, CMOS, PBGA256 | Lattice Semiconductor Corporation | OR2T12A-4BA256 vs OR2T12A-4BA256I |
OR2T12A-4BA256I | Field Programmable Gate Array, 324 CLBs, 15600 Gates, 10MHz, 1296-Cell, CMOS, PBGA256, PLASTIC, BGA-256 | LSI Corporation | OR2T12A-4BA256 vs OR2T12A-4BA256I |
OR2C12A4BA256-DB | Field Programmable Gate Array, 324 CLBs, 15600 Gates, 1296-Cell, CMOS, PBGA256, PLASTIC, BGA-256 | Lattice Semiconductor Corporation | OR2T12A-4BA256 vs OR2C12A4BA256-DB |