OR2T04A2PS208
LSI Corporation
Description: Field Programmable Gate Array, 400-Cell, CMOS, PQFP208

Overview of OR2T04A2PS208 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for OR2T04A2PS208 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OR2T04A2PS208 by LSI Corporation

OR2T04A2PS208
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AGERE SYSTEMS INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Combinatorial Delay of a CLB-Max
1.8 ns
JESD-30 Code
S-PQFP-G208
Number of Equivalent Gates
4800
Number of Inputs
163
Number of Logic Cells
400
Number of Outputs
163
Number of Terminals
208
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
100 CLBS, 4800 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
HLFQFP
Package Equivalence Code
HQFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. OR2T04A2PS208
    LSI Corporation
    Field Programmable Gate Array, 400-Cell, CMOS, PQFP208
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OR2T04A2PS208 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OR2T04A2PS208 by LSI Corporation

Select Manufacturer
Which Manufacturer of OR2T04A2PS208 would you like to use for your alert(s)?
  • Please alert me when OR2T04A2PS208 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OR2T04A2PS208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OR2T04A2PS208 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OR2T04A2PS208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OR2T04A2PS208.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OR2T04A2PS208 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: